Part Details for M22520/2-06 by Defense Logistics Agency
Overview of M22520/2-06 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M22520/2-06
M22520/2-06 CAD Models
M22520/2-06 Part Data Attributes:
|
M22520/2-06
Defense Logistics Agency
Buy Now
|
Compare Parts:
M22520/2-06
Defense Logistics Agency
Connector Accessory, Crimp Tool, Aluminum And Stainless Steel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM AND STAINLESS STEEL | |
Military Connector Accessory Name | CRIMP TOOL |