Part Details for M220168ULJ1400.000000MHZ by MtronPTI
Overview of M220168ULJ1400.000000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M220168ULJ1400.000000MHZ
M220168ULJ1400.000000MHZ CAD Models
M220168ULJ1400.000000MHZ Part Data Attributes
|
M220168ULJ1400.000000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M220168ULJ1400.000000MHZ
MtronPTI
Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 1400 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SMDIP6,.3,100 | |
Physical Dimension | 14.22mm x 9.78mm x 4.7mm | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |