-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7685
|
Newark | Conn, Dil Header, 10 Pin, Pitch Spacing:2Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:M22 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Harwin M22-6340542 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$0.4070 | Buy Now |
DISTI #
952-1347-5-ND
|
DigiKey | CONN RCPT 10POS 0.079 GOLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
853 In Stock |
|
$0.7669 / $2.0200 | Buy Now |
DISTI #
855-M22-6340542
|
Mouser Electronics | Headers & Wire Housings 5+ 5 DIL VERT SOCKET GOLD TIN RoHS: Compliant | 589 |
|
$0.7660 / $1.8200 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 234 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | 187 |
|
$0.8400 / $2.4000 | Buy Now | |
DISTI #
M22-6340542
|
Avnet Abacus | 2.00mm (0.079) Pitch DIL Vertical SMT Socket Assembly, selective gold + tin, 5+5 contacts" (Alt: M22-6340542) RoHS: Compliant Min Qty: 550 Package Multiple: 55 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M22-6340542
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-6340542
Harwin
Board Connector, 5 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M22-6340542. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-6340542, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22-6340522R | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Harwin | M22-6340542 vs M22-6340522R |