Part Details for M22-5320406R by Harwin
Overview of M22-5320406R by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M22-5320406R
M22-5320406R CAD Models
M22-5320406R Part Data Attributes
|
M22-5320406R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-5320406R
Harwin
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M22-5320406R
This table gives cross-reference parts and alternative options found for M22-5320406R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-5320406R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMMH-104-01-S-DV-TR | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | M22-5320406R vs TMMH-104-01-S-DV-TR |
TMMH-104-01-TM-DV-TR | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | M22-5320406R vs TMMH-104-01-TM-DV-TR |
TMMH-104-01-L-DV-A-TR | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M22-5320406R vs TMMH-104-01-L-DV-A-TR |
M22-5320406P | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | M22-5320406R vs M22-5320406P |
TMMH-104-01-G-DV-TR | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | M22-5320406R vs TMMH-104-01-G-DV-TR |
TMMH-104-01-FM-DV | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | M22-5320406R vs TMMH-104-01-FM-DV |
M22-5320446R | Board Connector | Harwin | M22-5320406R vs M22-5320446R |
TMMH-104-01-TM-DV | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | M22-5320406R vs TMMH-104-01-TM-DV |
TMMH-104-01-L-DV | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | M22-5320406R vs TMMH-104-01-L-DV |
TMMH-104-01-S-DV-A | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | M22-5320406R vs TMMH-104-01-S-DV-A |