-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1646
|
Newark | Contact, Socket, 30-24Awg, Crimp, Rohs Compliant: Yes |Harwin M22-3040042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6129 |
|
$0.0640 / $0.1660 | Buy Now |
DISTI #
29AH6829
|
Newark | Contact, Socket, 30-24Awg, Crimp, Rohs Compliant: Yes |Harwin M22-3040042 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 | Buy Now |
DISTI #
952-1335-1-ND
|
DigiKey | CONN SOCKET 24-30AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
41535 In Stock |
|
$0.0491 / $0.1800 | Buy Now |
DISTI #
855-M22-3040042
|
Mouser Electronics | Headers & Wire Housings FEMALE CRIMP CONTACT 2MM 10000 PC REEL RoHS: Compliant | 43591 |
|
$0.0490 / $0.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
17324 Partner Stock |
|
$0.0342 / $0.0468 | Buy Now |
DISTI #
69784695
|
Verical | Contact SKT Crimp ST Cable Mount 24-30AWG Reel RoHS: Compliant Min Qty: 1690 Package Multiple: 1 | Americas - 17324 |
|
$0.0270 / $0.0370 | Buy Now |
DISTI #
M22-3040042
|
TTI | Headers & Wire Housings FEMALE CRIMP CONTACT 2MM 10000 PC REEL RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0470 / $0.0610 | Buy Now |
DISTI #
M22-3040042
|
Avnet Abacus | 2.00mm (0.079) Pitch Female Crimp Contact, gold, reeled" (Alt: M22-3040042) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | Abacus - 30000 |
|
Buy Now | |
|
New Advantage Corporation | Contact SKT Crimp ST Cable Mount Reel RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0513 / $0.0555 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy