M22-2511646
Description: Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE

Overview of M22-2511646 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M22-2511646 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 03M3778
Newark 16 Pos. Male Sil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M22-2511646 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.5350
$0.5350 Buy Now
DISTI # M22-2511646-ND
DigiKey CONN HEADER VERT 16POS 2MM Min Qty: 1200 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 1,200 $0.5268
$0.5268 Buy Now
DISTI # 855-M22-2511646
Mouser Electronics Headers & Wire Housings 16 SIL VERT PIN HDR TIN RoHS: Compliant 0
  • 1 $0.9500
  • 10 $0.7660
  • 100 $0.6840
  • 600 $0.5860
  • 1,200 $0.5210
  • 2,700 $0.4560
  • 10,200 $0.4330
$0.4330 / $0.9500 Order Now
DISTI # M22-2511646
Avnet Abacus (Alt: M22-2511646) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for M22-2511646 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M22-2511646 by Harwin

M22-2511646
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
Samacsys Manufacturer
Harwin
Additional Feature
ROHS COMPLIANT
Body Breadth
0.079 inch
Body Depth
0.059 inch
Body Length
1.264 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
650VAC V
Durability
50 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.091 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. M22-2511646
    Harwin
    Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE
    VS

Alternate Parts for M22-2511646

This table gives cross-reference parts and alternative options found for M22-2511646. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-2511646, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2302-21-EE-B HEADER CONNECTOR,PCB MNT,RECEPT,21 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK Cooper Industries M22-2511646 vs 2302-21-EE-B
M22-2511606 Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Plug Harwin M22-2511646 vs M22-2511606
M22-2511605 Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug, LEAD FREE Harwin M22-2511646 vs M22-2511605
2302-21-EE-D HEADER CONNECTOR,PCB MNT,RECEPT,21 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK Cooper Industries M22-2511646 vs 2302-21-EE-D
2302-21-EE-B Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Eaton Corporation M22-2511646 vs 2302-21-EE-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M22-2511646 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M22-2511646 by Harwin

Select Manufacturer
Which Manufacturer of M22-2511646 would you like to use for your alert(s)?
  • Please alert me when M22-2511646 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M22-2511646 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M22-2511646 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M22-2511646 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M22-2511646.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M22-2511646 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: