Part Details for M22-078050F2206 by Harwin
Overview of M22-078050F2206 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M22-078050F2206
M22-078050F2206 CAD Models
M22-078050F2206 Part Data Attributes
|
M22-078050F2206
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-078050F2206
Harwin
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 |
Alternate Parts for M22-078050F2206
This table gives cross-reference parts and alternative options found for M22-078050F2206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-078050F2206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61657-044 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | M22-078050F2206 vs 61657-044 |
61657-144 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | M22-078050F2206 vs 61657-144 |
221TL44F21 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | NICOMATIC | M22-078050F2206 vs 221TL44F21 |
STMM-122-01-S-D-SM-LC-P | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M22-078050F2206 vs STMM-122-01-S-D-SM-LC-P |
221T44F22 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | NICOMATIC | M22-078050F2206 vs 221T44F22 |
TSH-122-05-LM-DV | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M22-078050F2206 vs TSH-122-05-LM-DV |
91753-001 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | M22-078050F2206 vs 91753-001 |
61657-144 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | M22-078050F2206 vs 61657-144 |
HS55227DTU3 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Foxconn | M22-078050F2206 vs HS55227DTU3 |
HS55223DRU3 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Foxconn | M22-078050F2206 vs HS55223DRU3 |