Part Details for M218TCN125.0000MHZ by MtronPTI
Overview of M218TCN125.0000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for M218TCN125.0000MHZ
M218TCN125.0000MHZ CAD Models
M218TCN125.0000MHZ Part Data Attributes
|
M218TCN125.0000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M218TCN125.0000MHZ
MtronPTI
Oscillator, 1.5MHz Min, 125MHz Max, 125MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MTRONPTI | |
Package Description | DILCC4,.15,200 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.15,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 55 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for M218TCN125.0000MHZ
This table gives cross-reference parts and alternative options found for M218TCN125.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M218TCN125.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M218TCN125.000 | Oscillator, | MtronPTI | M218TCN125.0000MHZ vs M218TCN125.000 |
M268TCN125.0000MHZ | Oscillator, 1.5MHz Min, 125MHz Max, 125MHz Nom, | MtronPTI | M218TCN125.0000MHZ vs M268TCN125.0000MHZ |
M228TCN125.000 | Oscillator, | MtronPTI | M218TCN125.0000MHZ vs M228TCN125.000 |
M268TCN125.000 | Oscillator, | MtronPTI | M218TCN125.0000MHZ vs M268TCN125.000 |