Part Details for M215TCN1.5000MHZ by MtronPTI
Overview of M215TCN1.5000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0424NTGK | Renesas Electronics Corporation | High-Gain Broadband RF Amplifier 600MHz to 5000MHz | |
F0424NTGK8 | Renesas Electronics Corporation | High-Gain Broadband RF Amplifier 600MHz to 5000MHz |
Part Details for M215TCN1.5000MHZ
M215TCN1.5000MHZ CAD Models
M215TCN1.5000MHZ Part Data Attributes
|
M215TCN1.5000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M215TCN1.5000MHZ
MtronPTI
HCMOS Output Clock Oscillator, 1.5MHz Min, 135MHz Max, 1.5MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MTRONPTI | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 35% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 135 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Frequency-Nom | 1.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 2 TTL, 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for M215TCN1.5000MHZ
This table gives cross-reference parts and alternative options found for M215TCN1.5000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M215TCN1.5000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M275TCN1.5000MHZ | HCMOS Output Clock Oscillator, 1.5MHz Min, 135MHz Max, 1.5MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-4 | MtronPTI | M215TCN1.5000MHZ vs M275TCN1.5000MHZ |
M235TCN1.5000MHZ | HCMOS Output Clock Oscillator, 1.5MHz Min, 135MHz Max, 1.5MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-4 | MtronPTI | M215TCN1.5000MHZ vs M235TCN1.5000MHZ |
M245TCN1.5000MHZ | HCMOS Output Clock Oscillator, 1.5MHz Min, 135MHz Max, 1.5MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-4 | MtronPTI | M215TCN1.5000MHZ vs M245TCN1.5000MHZ |
M265TCN1.5000MHZ | HCMOS Output Clock Oscillator, 1.5MHz Min, 135MHz Max, 1.5MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-4 | MtronPTI | M215TCN1.5000MHZ vs M265TCN1.5000MHZ |
M255TCN1.5000MHZ | HCMOS Output Clock Oscillator, 1.5MHz Min, 135MHz Max, 1.5MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-4 | MtronPTI | M215TCN1.5000MHZ vs M255TCN1.5000MHZ |