Part Details for M215QGN1.0000MHZ by MtronPTI
Overview of M215QGN1.0000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M215QGN1.0000MHZ
M215QGN1.0000MHZ CAD Models
M215QGN1.0000MHZ Part Data Attributes
|
M215QGN1.0000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M215QGN1.0000MHZ
MtronPTI
HCMOS/TTL Output Clock Oscillator, 1MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 35% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 2 TTL, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for M215QGN1.0000MHZ
This table gives cross-reference parts and alternative options found for M215QGN1.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M215QGN1.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M275QGN1.0000MHZ | HCMOS/TTL Output Clock Oscillator, 1MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-4 | MtronPTI | M215QGN1.0000MHZ vs M275QGN1.0000MHZ |
M235QAN1.0000MHZ | HCMOS/TTL Output Clock Oscillator, 1MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-4 | MtronPTI | M215QGN1.0000MHZ vs M235QAN1.0000MHZ |
M265QGN1.0000MHZ | HCMOS/TTL Output Clock Oscillator, 1MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-4 | MtronPTI | M215QGN1.0000MHZ vs M265QGN1.0000MHZ |
M255QGN1.0000MHZ | HCMOS/TTL Output Clock Oscillator, 1MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-4 | MtronPTI | M215QGN1.0000MHZ vs M255QGN1.0000MHZ |
M225QGN1.0000MHZ | HCMOS/TTL Output Clock Oscillator, 1MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-4 | MtronPTI | M215QGN1.0000MHZ vs M225QGN1.0000MHZ |
M245QGN1.0000MHZ | HCMOS/TTL Output Clock Oscillator, 1MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-4 | MtronPTI | M215QGN1.0000MHZ vs M245QGN1.0000MHZ |
M215QAN1.0000MHZ | HCMOS/TTL Output Clock Oscillator, 1MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-4 | MtronPTI | M215QGN1.0000MHZ vs M215QAN1.0000MHZ |
M225QAN1.0000MHZ | HCMOS/TTL Output Clock Oscillator, 1MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-4 | MtronPTI | M215QGN1.0000MHZ vs M225QAN1.0000MHZ |
M245QAN1.0000MHZ | HCMOS/TTL Output Clock Oscillator, 1MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-4 | MtronPTI | M215QGN1.0000MHZ vs M245QAN1.0000MHZ |