Part Details for M2136G-S08-T by Unisonic Technologies Co Ltd
Overview of M2136G-S08-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M2136G-S08-T
M2136G-S08-T CAD Models
M2136G-S08-T Part Data Attributes
|
M2136G-S08-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
M2136G-S08-T
Unisonic Technologies Co Ltd
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8, HALOGEN FREE, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2 µA | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.92 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -6.75 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.96 mm | |
Slew Rate-Nom | 45 V/us | |
Supply Current-Max | 0.82 mA | |
Supply Voltage Limit-Max | 6.75 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 200000 | |
Voltage Gain-Min | 1780 | |
Wideband | YES | |
Width | 3.95 mm |
Alternate Parts for M2136G-S08-T
This table gives cross-reference parts and alternative options found for M2136G-S08-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2136G-S08-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2136G-S08-R | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | M2136G-S08-T vs M2136G-S08-R |
M2136L-S08-R | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | M2136G-S08-T vs M2136L-S08-R |
M2136L-S08-T | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | M2136G-S08-T vs M2136L-S08-T |