-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3471
|
Newark | Switch, Toggle, Illuminated, Spdt, 6A, 125Vac, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Illuminated, Product Range:M2100 Series, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125Vrohs Compliant: Yes |Nkk Switches M2112TCFW01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0000 / $17.0100 | Buy Now |
DISTI #
97K4437
|
Newark | Toggle Switch, Spdt, 6A, 250Vac, 30Vdc, Contact Configuration:Spdt, Switch Operation:On-On, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:30V, Contact Current Max:6A, Switch Terminals:Solder, Actuator Style:Lever Rohs Compliant: Yes |Nkk Switches M2112TCFW01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-2311-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
204 In Stock |
|
$12.6678 / $17.0300 | Buy Now |
|
Powell Electronics | LED TIPPED TOGGLE Min Qty: 1 | 5128 |
|
$10.2900 / $15.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M2112TCFW01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2112TCFW01
NKK Switches
Toggle Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches |