Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
NKK Switches | LED Tipped Rocker and Paddle; Poles: SPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 14.70mm; Illumination: Illuminated; illumination type color: LED, Red/Green; illumination voltage nominal: 1.9 VDC; Mounting Type: Panel Mount; Termination Style: PC Pin; panel cutout dimensions: Circular - 6.50mm Dia; bushing thread: 14614; Features: Epoxy Sealed Terminals; Rating: 0.4 | $13.9200 / $30.3600 |
|
View Details |