Part Details for M210EXXX.XXXX-032K by Spectrum Microwave
Overview of M210EXXX.XXXX-032K by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M210EXXX.XXXX-032K
M210EXXX.XXXX-032K CAD Models
M210EXXX.XXXX-032K Part Data Attributes:
|
M210EXXX.XXXX-032K
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
M210EXXX.XXXX-032K
Spectrum Microwave
Logic Circuit, MDIP24, DOUBLE WIDTH, METAL, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-MDIP-P24 | |
Length | 32.334 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |