Part Details for M21038/27-22 by Pico Electronics Inc
Overview of M21038/27-22 by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for M21038/27-22
M21038/27-22 CAD Models
M21038/27-22 Part Data Attributes
|
M21038/27-22
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M21038/27-22
Pico Electronics Inc
Datacom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Approvals | MIL-PRF-21038/27 | |
Height | 6.985 mm | |
Length | 15.875 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.4:1;2:1 | |
Width | 15.875 mm |
Alternate Parts for M21038/27-22
This table gives cross-reference parts and alternative options found for M21038/27-22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M21038/27-22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QT1553-82 | Pulse Transformer, GENERAL PURPOSE Application(s), 1.4CT:1CT; 2CT:1CT, | Pulse Electronics Corporation | M21038/27-22 vs QT1553-82 |
M21038/27-22T | Pulse Transformer, MIL-STD-1553 Application(s), 1.4CT:1CT; 2CT:1CT, | iNRCORE LLC | M21038/27-22 vs M21038/27-22T |
M21038/27-22C | Pulse Transformer, GENERAL PURPOSE Application(s), 1.4CT:1CT; 2CT:1CT, | Pulse Electronics Corporation | M21038/27-22 vs M21038/27-22C |
M21038/27-22 | Pulse Transformer, MIL-STD-1553 Application(s), 1.4CT:1CT; 2CT:1CT, | iNRCORE LLC | M21038/27-22 vs M21038/27-22 |
M21038/27-22 | Pulse Transformer, GENERAL PURPOSE Application(s), 1.4CT:1CT; 2CT:1CT, | Pulse Electronics Corporation | M21038/27-22 vs M21038/27-22 |
M21038/27-22C | Pulse Transformer, MIL-STD-1553 Application(s), 1.4CT:1CT; 2CT:1CT, | iNRCORE LLC | M21038/27-22 vs M21038/27-22C |
QT1553-82 | Pulse Transformer, GENERAL PURPOSE Application(s), 1.40CT:1CT; 2CT:1CT, | iNRCORE LLC | M21038/27-22 vs QT1553-82 |