Part Details for M210126GPN622.080000MHZ by MtronPTI
Overview of M210126GPN622.080000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M210126GPN622.080000MHZ
M210126GPN622.080000MHZ CAD Models
M210126GPN622.080000MHZ Part Data Attributes
|
M210126GPN622.080000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M210126GPN622.080000MHZ
MtronPTI
LVPECL Output Clock Oscillator, 622.08MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 622.08 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7mm x 5mm x 1.75mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for M210126GPN622.080000MHZ
This table gives cross-reference parts and alternative options found for M210126GPN622.080000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M210126GPN622.080000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DFNS11-MEDPIB622.08MHZXB25 | CTS Corporation | Check for Price | LVPECL Output Clock Oscillator, 622.08MHz Nom | M210126GPN622.080000MHZ vs DFNS11-MEDPIB622.08MHZXB25 |
DFNS11-MEDPI622.08MHZXB25 | CTS Corporation | Check for Price | LVPECL Output Clock Oscillator, 622.08MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | M210126GPN622.080000MHZ vs DFNS11-MEDPI622.08MHZXB25 |
OTJTDLLANF-622.080000 | Taitien Electronics Co Ltd | Check for Price | LVPECL Output Clock Oscillator, 622.08MHz Nom, SMD, 6 PIN | M210126GPN622.080000MHZ vs OTJTDLLANF-622.080000 |
OTJTDCLANF-622.080000 | Taitien Electronics Co Ltd | Check for Price | LVPECL Output Clock Oscillator, 622.08MHz Nom, SMD, 6 PIN | M210126GPN622.080000MHZ vs OTJTDCLANF-622.080000 |
OTJUDILANF-622.080000 | Taitien Electronics Co Ltd | Check for Price | LVPECL Output Clock Oscillator, 622.08MHz Nom, SMD, 6 PIN | M210126GPN622.080000MHZ vs OTJUDILANF-622.080000 |