Datasheets
M210028BLN1400.0000MHZ by: MtronPTI

LVDS Output Clock Oscillator, 150MHz Min, 1400MHz Max, 1400MHz Nom, ROHS COMPLIANT, CERAMIC, LEADLESS PACKAGE-9

Part Details for M210028BLN1400.0000MHZ by MtronPTI

Overview of M210028BLN1400.0000MHZ by MtronPTI

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Part Details for M210028BLN1400.0000MHZ

M210028BLN1400.0000MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M210028BLN1400.0000MHZ Part Data Attributes

M210028BLN1400.0000MHZ MtronPTI
Buy Now Datasheet
Compare Parts:
M210028BLN1400.0000MHZ MtronPTI LVDS Output Clock Oscillator, 150MHz Min, 1400MHz Max, 1400MHz Nom, ROHS COMPLIANT, CERAMIC, LEADLESS PACKAGE-9
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer MTRONPTI
Package Description LCC9(UNSPEC)
Reach Compliance Code unknown
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max 0.5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 9
Operating Frequency-Nom 1400 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Body Material CERAMIC
Package Equivalence Code LCC9,.2X.28,100
Physical Dimension 7.0mm x 5.0mm x 1.75mm
Qualification Status Not Qualified
Rise Time-Max 0.5 ns
Screening Level MIL-STD-883; MIL-STD-202
Supply Current-Max 100 mA
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)

M210028BLN1400.0000MHZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M210028BLN1400.0000MHZ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M210028BLN1400.0000MHZ by MtronPTI

Select Manufacturer
Which Manufacturer of M210028BLN1400.0000MHZ would you like to use for your alert(s)?
  • Please alert me when M210028BLN1400.0000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M210028BLN1400.0000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M210028BLN1400.0000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M210028BLN1400.0000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M210028BLN1400.0000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M210028BLN1400.0000MHZ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: