Part Details for M20FTK5018K2TB by Firstohm
Overview of M20FTK5018K2TB by Firstohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M20FTK5018K2TB
M20FTK5018K2TB CAD Models
M20FTK5018K2TB Part Data Attributes
|
M20FTK5018K2TB
Firstohm
Buy Now
Datasheet
|
Compare Parts:
M20FTK5018K2TB
Firstohm
Fixed Resistor, Metal Film, 0.25W, 18200ohm, 250V, 1% +/-Tol, -50,50ppm/Cel
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST RESISTOR & CONDENSER CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack; TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for M20FTK5018K2TB
This table gives cross-reference parts and alternative options found for M20FTK5018K2TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20FTK5018K2TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNM14TS1822FC | RES,AXIAL,METAL FILM,18.2K OHMS,250WV,1% +/-TOL,-50,50PPM TC | Akahane Electronics Ind Corp | M20FTK5018K2TB vs RNM14TS1822FC |
RNM14S1822FC | RES,AXIAL,METAL FILM,18.2K OHMS,250WV,1% +/-TOL,-50,50PPM TC | Akahane Electronics Ind Corp | M20FTK5018K2TB vs RNM14S1822FC |