Part Details for M20FTK5016K5TR by Firstohm
Overview of M20FTK5016K5TR by Firstohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M20FTK5016K5TR
M20FTK5016K5TR CAD Models
M20FTK5016K5TR Part Data Attributes
|
M20FTK5016K5TR
Firstohm
Buy Now
Datasheet
|
Compare Parts:
M20FTK5016K5TR
Firstohm
Fixed Resistor, Metal Film, 0.25W, 16500ohm, 250V, 1% +/-Tol, -50,50ppm/Cel
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST RESISTOR & CONDENSER CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack; TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for M20FTK5016K5TR
This table gives cross-reference parts and alternative options found for M20FTK5016K5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20FTK5016K5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNM14S1652FC | RES,AXIAL,METAL FILM,16.5K OHMS,250WV,1% +/-TOL,-50,50PPM TC | Akahane Electronics Ind Corp | M20FTK5016K5TR vs RNM14S1652FC |
RNM14TS1652FC | RES,AXIAL,METAL FILM,16.5K OHMS,250WV,1% +/-TOL,-50,50PPM TC | Akahane Electronics Ind Corp | M20FTK5016K5TR vs RNM14TS1652FC |
M20FTK5016K5TB | Fixed Resistor, Metal Film, 0.25W, 16500ohm, 250V, 1% +/-Tol, -50,50ppm/Cel | Firstohm | M20FTK5016K5TR vs M20FTK5016K5TB |
RNM14TB1652FC | RES,AXIAL,METAL FILM,16.5K OHMS,250WV,1% +/-TOL,-50,50PPM TC | Akahane Electronics Ind Corp | M20FTK5016K5TR vs RNM14TB1652FC |