Telecommunication Circuits
M2065-11-622.0800
Integrated Device Technology Inc
Description: Support Circuit, 1-Func, CQCC36, 9 X 9 MM, CERAMIC, LCC-36

Overview of M2065-11-622.0800 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

CAD Models for M2065-11-622.0800 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M2065-11-622.0800 by Integrated Device Technology Inc

M2065-11-622.0800
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
9 X 9 MM, CERAMIC, LCC-36
Pin Count
36
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Applications
SDH; SONET
JESD-30 Code
S-CQCC-N36
JESD-609 Code
e0
Length
8.99 mm
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
3.1 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Width
8.99 mm
Want to compare parts?
  1. M2065-11-622.0800
    Integrated Device Technology Inc
    Support Circuit, 1-Func, CQCC36, 9 X 9 MM, CERAMIC, LCC-36
    VS

Alternate Parts for M2065-11-622.0800

This table gives cross-reference parts and alternative options found for M2065-11-622.0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2065-11-622.0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M2065-11I622.0800LF Support Circuit, 1-Func, CQCC36, 9 X 9 MM, CERAMIC, LCC-36 Integrated Device Technology Inc M2065-11-622.0800 vs M2065-11I622.0800LF
M2065-11I622.0800 Support Circuit, 1-Func, CQCC36, 9 X 9 MM, CERAMIC, LCC-36 Integrated Device Technology Inc M2065-11-622.0800 vs M2065-11I622.0800
Part Number Description Manufacturer Compare
M2065-11-622.0800LF Support Circuit, 1-Func, CQCC36, 9 X 9 MM, CERAMIC, LCC-36 Integrated Device Technology Inc M2065-11-622.0800 vs M2065-11-622.0800LF
M2065-11I622.0800 Support Circuit, 1-Func, CQCC36, 9 X 9 MM, CERAMIC, LCC-36 Integrated Device Technology Inc M2065-11-622.0800 vs M2065-11I622.0800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2065-11-622.0800 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2065-11-622.0800 by Integrated Device Technology Inc

  • Please alert me when M2065-11-622.0800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M2065-11-622.0800 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2065-11-622.0800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M2065-11-622.0800 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2065-11-622.0800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2065-11-622.0800 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: