Part Details for M2063-13I690.5692 by Integrated Device Technology Inc
Overview of M2063-13I690.5692 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2006-02-690.5692 | Renesas Electronics Corporation | VCSO Based FEC Clock PLL | |
M2006-02-690.5692T | Renesas Electronics Corporation | VCSO Based FEC Clock PLL | |
65692-051LF | Amphenol Communications Solutions | Quickie® Slimline Header, Wire To Board, Through Hole, Vertical, Double Row, 26 Positions, 2.54mm (0.100in) Pitch |
Part Details for M2063-13I690.5692
M2063-13I690.5692 CAD Models
M2063-13I690.5692 Part Data Attributes
|
M2063-13I690.5692
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2063-13I690.5692
Integrated Device Technology Inc
PLL/Frequency Synthesis Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |