Part Details for M2062-11I669.3120 by Integrated Device Technology Inc
Overview of M2062-11I669.3120 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2065-11I669.3266 | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
M2065-11I669.3266T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
LT3120JV#PBF | Analog Devices | 24V, 6.5A Sync Buck-Boost Conv |
Part Details for M2062-11I669.3120
M2062-11I669.3120 CAD Models
M2062-11I669.3120 Part Data Attributes
|
M2062-11I669.3120
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2062-11I669.3120
Integrated Device Technology Inc
Support Circuit, 1-Func, CQCC36, 9 X 9 MM, CERAMIC, LCC-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCN, | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-CQCC-N36 | |
JESD-609 Code | e0 | |
Length | 8.99 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Current-Max | 225 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 8.99 mm |
Alternate Parts for M2062-11I669.3120
This table gives cross-reference parts and alternative options found for M2062-11I669.3120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2062-11I669.3120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2062-11I669.3120LF | Support Circuit, 1-Func, CQCC36, 9 X 9 MM, CERAMIC, LCC-36 | Integrated Device Technology Inc | M2062-11I669.3120 vs M2062-11I669.3120LF |
M2062-11-669.3120LF | Support Circuit, 1-Func, CQCC36, 9 X 9 MM, CERAMIC, LCC-36 | Integrated Device Technology Inc | M2062-11I669.3120 vs M2062-11-669.3120LF |