Part Details for M2052-13I622.0800 by Integrated Device Technology Inc
Overview of M2052-13I622.0800 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2020-13I622.0800 | Renesas Electronics Corporation | VCSO Based Clock PLL | |
M2020-13I622.0800T | Renesas Electronics Corporation | VCSO Based Clock PLL | |
M30800FCFP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / |
Part Details for M2052-13I622.0800
M2052-13I622.0800 CAD Models
M2052-13I622.0800 Part Data Attributes
|
M2052-13I622.0800
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2052-13I622.0800
Integrated Device Technology Inc
SAW Oscillator, 622.08MHz Nom, LEADLESS, CERAMIC PACKAGE-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | TRISTATE; ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.5 ns | |
Frequency Deviation/Pullability | 150 ppm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 36 | |
Operating Frequency-Nom | 622.08 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | LVPECL | |
Physical Dimension | 8.99mm x 8.99mm x 2.8mm | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 225 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |