M2035D3TCN1.5000MHZ
MtronPTI
Description: Oscillator,

Overview of M2035D3TCN1.5000MHZ by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
F0424NTGK Renesas Electronics Corporation High-Gain Broadband RF Amplifier 600MHz to 5000MHz
F0424NTGK8 Renesas Electronics Corporation High-Gain Broadband RF Amplifier 600MHz to 5000MHz

CAD Models for M2035D3TCN1.5000MHZ by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M2035D3TCN1.5000MHZ by MtronPTI

M2035D3TCN1.5000MHZ
MtronPTI
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MTRONPTI
Reach Compliance Code
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
1.5 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
HCMOS
Output Load
15 pF
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7.0mm x 5.0mm x 1.4mm
Screening Level
MIL-STD-202
Supply Voltage-Max
3 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
2.85 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. M2035D3TCN1.5000MHZ
    MtronPTI
    Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2035D3TCN1.5000MHZ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2035D3TCN1.5000MHZ by MtronPTI

Select Manufacturer
Which Manufacturer of M2035D3TCN1.5000MHZ would you like to use for your alert(s)?
  • Please alert me when M2035D3TCN1.5000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M2035D3TCN1.5000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2035D3TCN1.5000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M2035D3TCN1.5000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2035D3TCN1.5000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2035D3TCN1.5000MHZ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: