M2024S3A2G45-BG
NKK Switches
Description: Toggle Switch

Overview of M2024S3A2G45-BG by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M2024S3A2G45-BG by NKK Switches
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M2024S3A2G45-BG by NKK Switches

M2024S3A2G45-BG
NKK Switches
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Angle
25 deg
Actuator Finish
CHROME
Actuator Length
0.256 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Additional Feature
APPROVALS: CSA; UL, SEALING: SPLASH PROOF
Body Breadth
12.7 mm
Body Height
13 mm
Body Length or Diameter
18.38 mm
Bushing Diameter
0.244 inch
Bushing Length
0.28 inch
Bushing Type
UNTHREADED
Center Contact Material
COPPER
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
0.014A@28VAC
Contact Current(AC)-Max
0.014 A
Contact Current(DC)-Max
0.014 A
Contact (DC) Max Rating R Load
0.014A@28VDC
Contact Function
ON-ON-ON
Contact Resistance
0.02 mΩ
Contact Voltage(AC)-Max
28 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
50000 Cycle(s)
End Contact Material
BRASS/COPPER ALLOY
End Contact Plating
GOLD
Housing Material
DIALLYL PHTHALATE
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
8
Sealing
EPOXY TERMINAL SEALED; IP67; MOISTURE PROOF
Solderability
WAVE
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SP3T
Switch Type
TOGGLE SWITCH
Terminal Length
0.1 inch
Terminal Material
COPPER/BRASS
Termination Type
SOLDER
Washability
SOLVENT
Want to compare parts?
  1. M2024S3A2G45-BG
    NKK Switches
    Toggle Switch
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2024S3A2G45-BG by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2024S3A2G45-BG by NKK Switches

Select Manufacturer
Which Manufacturer of M2024S3A2G45-BG would you like to use for your alert(s)?
  • Please alert me when M2024S3A2G45-BG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M2024S3A2G45-BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2024S3A2G45-BG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M2024S3A2G45-BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2024S3A2G45-BG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2024S3A2G45-BG by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: