There are no models available for this part yet.
Overview of M2022TXW25-FA by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M2022TXW25-FA by NKK Switches
Part Data Attributes for M2022TXW25-FA by NKK Switches
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Angle
|
25 deg
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.299 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
ROCKER
|
Body Breadth
|
12.7 mm
|
Body Height
|
31.9024 mm
|
Body Length or Diameter
|
19.05 mm
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
3A@250VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
25000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
SILVER
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-15 °C
|
PCB Hole Count
|
10
|
Sealing
|
EPOXY
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
HORIZONTAL
|
Switch Function
|
DPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL/SILVER
|
Terminal Length
|
0.189 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Alternate Parts for M2022TXW25-FA
This table gives cross-reference parts and alternative options found for M2022TXW25-FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2022TXW25-FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2025TXW17-SA | Rocker Switch, DPDT, On-(on), Horizontal, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | NKK Switches | M2022TXW25-FA vs M2025TXW17-SA |
M2025TXW30-FA | Rocker Switch, DPDT, On-(on), Horizontal, 8 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle | NKK Switches | M2022TXW25-FA vs M2025TXW30-FA |
M2028TJW03-FA-2AC | Rocker Switch, DPDT, (on)-off-(on), Horizontal, 8 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | NKK Switches | M2022TXW25-FA vs M2028TJW03-FA-2AC |
M2025TXW15-FA | Rocker Switch, DPDT, On-(on), Horizontal, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | NKK Switches | M2022TXW25-FA vs M2025TXW15-FA |
M2022TNW02-SA | Rocker Switch, DPDT, On-on, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | NKK Switches | M2022TXW25-FA vs M2022TNW02-SA |
M2022TJW02-FA-2AC | Rocker Switch, DPDT, On-on, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | NKK Switches | M2022TXW25-FA vs M2022TJW02-FA-2AC |
M2025TZW23-JA | Rocker Switch, DPDT, On-(on), Horizontal, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | NKK Switches | M2022TXW25-FA vs M2025TZW23-JA |
M2029TYW03-JA | Rocker Switch, DPDT, On-off-(on), Horizontal, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | NKK Switches | M2022TXW25-FA vs M2029TYW03-JA |
M2025TZW15-JA | Rocker Switch, DPDT, On-(on), Horizontal, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | NKK Switches | M2022TXW25-FA vs M2025TZW15-JA |
M2028TXW41-FA | Rocker Switch, DPDT, (on)-off-(on), Horizontal, 8 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle | NKK Switches | M2022TXW25-FA vs M2028TXW41-FA |