Part Details for M2022S3S4W01 by NKK Switches
Overview of M2022S3S4W01 by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2022S3S4W01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X7455
|
Newark | Switch, Toggle, Dpdt, 6A, 125Vac, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2022S3S4W01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M2022S3S4W01-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
200 In Stock |
|
$3.9123 / $5.2500 | Buy Now |
DISTI #
M2022S3S4W01
|
TTI | Toggle Switches ON-ON .256 BAT 6MM BUSHING SOLDER LUG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$5.3500 | Buy Now |
Part Details for M2022S3S4W01
M2022S3S4W01 CAD Models
M2022S3S4W01 Part Data Attributes
|
M2022S3S4W01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2022S3S4W01
NKK Switches
Bushing Mount Miniature Toggle Switch; Poles: DPDT; Circuits: On-On; Current Rating: 6A (AC), 4A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 6.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 6.50mm Dia; bushing thread: M6 x 0.75; Features: Epoxy Sealed Terminals; Rating: 6
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.256 inch | |
Actuator Material | BRASS | |
Actuator Type | SMALL BAT TYPE | |
Additional Feature | APPROVALS: CSA; UL | |
Body Breadth | 12.7 mm | |
Body Height | 9.4 mm | |
Body Length or Diameter | 13 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.35 inch | |
Bushing Type | M6P0.75 | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | DIALLYL PHTHALATE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER/BRASS | |
Termination Type | SOLDER |