Datasheets
M2012SS1W40-CE by: NKK Switches

Toggle Switch

Part Details for M2012SS1W40-CE by NKK Switches

Overview of M2012SS1W40-CE by NKK Switches

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M2012SS1W40-CE

M2012SS1W40-CE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M2012SS1W40-CE Part Data Attributes

M2012SS1W40-CE NKK Switches
Buy Now Datasheet
Compare Parts:
M2012SS1W40-CE NKK Switches Toggle Switch
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NKK SWITCHES CO LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Actuator Angle 25 deg
Actuator Finish CHROME
Actuator Length 0.413 inch
Actuator Material BRASS
Actuator Type TOGGLE
Additional Feature APPROVALS: CSA; UL, SEALING: SPLASH PROOF
Body Breadth 7.9 mm
Body Height 13 mm
Body Length or Diameter 20.92 mm
Bushing Diameter 0.25 inch
Bushing Length 0.35 inch
Bushing Type 1/4-40
Center Contact Material SILVER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 6A@125VAC
Contact Current(AC)-Max 6 A
Contact Current(DC)-Max 4 A
Contact (DC) Max Rating R Load 4A@30VDC
Contact Function ON-ON
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 125 V
Contact Voltage(DC)-Max 30 V
Dielectric Withstand Volts 1500VAC V
Electrical Life 25000 Cycle(s)
End Contact Material SILVER
End Contact Plating SILVER
Housing Material DIALLYL PHTHALATE
Illumination NON-ILLUMINATED
Insulation Resistance 1000000000 Ω
Insulator Material DIALLYL PHTHALATE
Mounting Feature THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
PCB Hole Count 5
Sealing EPOXY TERMINAL SEALED; IP67; MOISTURE PROOF
Solderability WAVE
Surface Mount NO
Switch Action LATCHED
Switch Function SPDT
Switch Type TOGGLE SWITCH
Terminal Length 0.15 inch
Terminal Material COPPER/BRASS
Termination Type SOLDER
Washability SOLVENT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2012SS1W40-CE by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2012SS1W40-CE by NKK Switches

Select Manufacturer
Which Manufacturer of M2012SS1W40-CE would you like to use for your alert(s)?
  • Please alert me when M2012SS1W40-CE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M2012SS1W40-CE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2012SS1W40-CE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M2012SS1W40-CE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2012SS1W40-CE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2012SS1W40-CE by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: