Part Details for M2006-02-622.0800 by Integrated Circuit Systems Inc
Overview of M2006-02-622.0800 by Integrated Circuit Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2006-02-622.0800T | Renesas Electronics Corporation | VCSO Based FEC Clock PLL | |
M2006-02A-622.0800 | Renesas Electronics Corporation | VCSO Based FEC Clock PLL | |
M2006-02-622.0800 | Renesas Electronics Corporation | VCSO Based FEC Clock PLL |
Part Details for M2006-02-622.0800
M2006-02-622.0800 CAD Models
M2006-02-622.0800 Part Data Attributes
|
M2006-02-622.0800
Integrated Circuit Systems Inc
Buy Now
Datasheet
|
Compare Parts:
M2006-02-622.0800
Integrated Circuit Systems Inc
PLL Based Clock Driver, 2 True Output(s), 0 Inverted Output(s), CQCC36, 9 X 9 MM, CERAMIC, LCC-36
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED CIRCUIT SYSTEMS INC | |
Package Description | 9 X 9 MM, CERAMIC, LCC-36 | |
Reach Compliance Code | unknown | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-CQCC-N36 | |
JESD-609 Code | e0 | |
Length | 8.99 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 36 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 8.99 mm | |
fmax-Min | 700 MHz |