Part Details for M200185FPNFREQ by MtronPTI
Overview of M200185FPNFREQ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for M200185FPNFREQ
M200185FPNFREQ CAD Models
M200185FPNFREQ Part Data Attributes
|
M200185FPNFREQ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M200185FPNFREQ
MtronPTI
LVPECL Output Clock Oscillator, 53.125MHz Min, 156.25MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MTRONPTI | |
Package Description | ROHS COMPLIANT, CERAMIC, LEADLESS PACKAGE-6 | |
Reach Compliance Code | unknown | |
Fall Time-Max | 0.55 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 35% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 156.25 MHz | |
Operating Frequency-Min | 53.125 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 0.55 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for M200185FPNFREQ
This table gives cross-reference parts and alternative options found for M200185FPNFREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M200185FPNFREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M200125FPNFREQ | LVPECL Output Clock Oscillator, 53.125MHz Min, 156.25MHz Max | MtronPTI | M200185FPNFREQ vs M200125FPNFREQ |
M200115FPNFREQ | LVPECL Output Clock Oscillator, 53.125MHz Min, 156.25MHz Max | MtronPTI | M200185FPNFREQ vs M200115FPNFREQ |
M200175FPNFREQ | LVPECL Output Clock Oscillator, 53.125MHz Min, 156.25MHz Max | MtronPTI | M200185FPNFREQ vs M200175FPNFREQ |