There are no models available for this part yet.
Overview of M200174FCNFREQ by MtronPTI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for M200174FCNFREQ by MtronPTI
Part Data Attributes for M200174FCNFREQ by MtronPTI
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MTRONPTI
|
Package Description
|
ROHS COMPLIANT, CERAMIC, LEADLESS PACKAGE-4
|
Reach Compliance Code
|
unknown
|
Fall Time-Max
|
3 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
125 MHz
|
Operating Frequency-Min
|
53.125 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 1.9mm
|
Rise Time-Max
|
3 ns
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
45/55 %
|
Terminal Finish
|
Nickel/Gold (Ni/Au)
|
Alternate Parts for M200174FCNFREQ
This table gives cross-reference parts and alternative options found for M200174FCNFREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M200174FCNFREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M200114FCNFREQ | CMOS Output Clock Oscillator, 53.125MHz Min, 125MHz Max | MtronPTI | M200174FCNFREQ vs M200114FCNFREQ |
M200164FCNFREQ | CMOS Output Clock Oscillator, 53.125MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, LEADLESS PACKAGE-4 | MtronPTI | M200174FCNFREQ vs M200164FCNFREQ |
M200124FCNFREQ | CMOS Output Clock Oscillator, 53.125MHz Min, 125MHz Max | MtronPTI | M200174FCNFREQ vs M200124FCNFREQ |
Related Parts for M200174FCNFREQ
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors