Part Details for M200164TPN53.1250MHZ by MtronPTI
Overview of M200164TPN53.1250MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M200164TPN53.1250MHZ
M200164TPN53.1250MHZ CAD Models
M200164TPN53.1250MHZ Part Data Attributes
|
M200164TPN53.1250MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M200164TPN53.1250MHZ
MtronPTI
LVPECL Output Clock Oscillator, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
JESD-609 Code | e4 | |
Number of Terminals | 6 | |
Oscillator Type | LVPECL | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for M200164TPN53.1250MHZ
This table gives cross-reference parts and alternative options found for M200164TPN53.1250MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M200164TPN53.1250MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M200174TPN53.1250MHZ | LVPECL Output Clock Oscillator, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6 | MtronPTI | M200164TPN53.1250MHZ vs M200174TPN53.1250MHZ |
M200124TPN53.1250MHZ | LVPECL Output Clock Oscillator, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6 | MtronPTI | M200164TPN53.1250MHZ vs M200124TPN53.1250MHZ |