Part Details for M200124TPN100.0000MHZ by MtronPTI
Overview of M200124TPN100.0000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M200124TPN100.0000MHZ
M200124TPN100.0000MHZ CAD Models
M200124TPN100.0000MHZ Part Data Attributes
|
M200124TPN100.0000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M200124TPN100.0000MHZ
MtronPTI
PECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MTRONPTI | |
Package Description | ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6 | |
Reach Compliance Code | unknown | |
Total Weight | 128.53 | |
Category CO2 Kg | 3.96 | |
CO2 | 508.9788 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-48-4, 7440-02-0, 13463-67-7 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.01 | |
Additional Feature | TRISTATE | |
Fall Time-Max | 0.55 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 0.55 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for M200124TPN100.0000MHZ
This table gives cross-reference parts and alternative options found for M200124TPN100.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M200124TPN100.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEL3823E-100 | PECL Output Clock Oscillator, 100MHz Nom | Pericom Semiconductor Corporation | M200124TPN100.0000MHZ vs SEL3823E-100 |
SEL3811E100.0000 | PECL Output Clock Oscillator, 25MHz Min, 670MHz Max, 100MHz Nom, GREEN PACKAGE-4 | Pericom Semiconductor Corporation | M200124TPN100.0000MHZ vs SEL3811E100.0000 |
SEL3810A100.0000 | PECL Output Clock Oscillator, 25MHz Min, 670MHz Max, 100MHz Nom, GREEN PACKAGE-4 | Pericom Semiconductor Corporation | M200124TPN100.0000MHZ vs SEL3810A100.0000 |
PX-7010-ECJ-205X-100MHZ | PECL Output Clock Oscillator, 100MHz Nom | Vectron International | M200124TPN100.0000MHZ vs PX-7010-ECJ-205X-100MHZ |
SEL3811H100.0000(T) | PECL Output Clock Oscillator, 25MHz Min, 670MHz Max, 100MHz Nom, GREEN PACKAGE-4 | Pericom Semiconductor Corporation | M200124TPN100.0000MHZ vs SEL3811H100.0000(T) |
SEL3812B100.0000(T) | PECL Output Clock Oscillator, 25MHz Min, 670MHz Max, 100MHz Nom, GREEN PACKAGE-4 | Pericom Semiconductor Corporation | M200124TPN100.0000MHZ vs SEL3812B100.0000(T) |
SEL3811AA100.0000(T) | PECL Output Clock Oscillator, 25MHz Min, 670MHz Max, 100MHz Nom, GREEN PACKAGE-4 | Pericom Semiconductor Corporation | M200124TPN100.0000MHZ vs SEL3811AA100.0000(T) |
OTERGILANF-100.000000 | PECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Taitien Electronics Co Ltd | M200124TPN100.0000MHZ vs OTERGILANF-100.000000 |
SEL3810A100.0000(T) | PECL Output Clock Oscillator, 25MHz Min, 670MHz Max, 100MHz Nom, GREEN PACKAGE-4 | Pericom Semiconductor Corporation | M200124TPN100.0000MHZ vs SEL3810A100.0000(T) |
SEL3810B100.0000(T) | PECL Output Clock Oscillator, 25MHz Min, 670MHz Max, 100MHz Nom, GREEN PACKAGE-4 | Pericom Semiconductor Corporation | M200124TPN100.0000MHZ vs SEL3810B100.0000(T) |