Part Details for M200123FCN125.0000MHZ by MtronPTI
Overview of M200123FCN125.0000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M200123FCN125.0000MHZ
M200123FCN125.0000MHZ CAD Models
M200123FCN125.0000MHZ Part Data Attributes
|
M200123FCN125.0000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M200123FCN125.0000MHZ
MtronPTI
CMOS Output Clock Oscillator, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
JESD-609 Code | e4 | |
Number of Terminals | 4 | |
Oscillator Type | CMOS | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for M200123FCN125.0000MHZ
This table gives cross-reference parts and alternative options found for M200123FCN125.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M200123FCN125.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M200173FCN125.0000MHZ | CMOS Output Clock Oscillator, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-4 | MtronPTI | M200123FCN125.0000MHZ vs M200173FCN125.0000MHZ |