Part Details for M200116TPN156.2500MHZ by MtronPTI
Overview of M200116TPN156.2500MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4252BCPZ-R7 | Analog Devices | 1000-2500MHz Frac-N PLL | |
ADF4252BCPZ | Analog Devices | 1000-2500MHz Frac-N PLL | |
ADF4252BCPZ-RL | Analog Devices | 000-2500MHz Frac-N PLL |
Part Details for M200116TPN156.2500MHZ
M200116TPN156.2500MHZ CAD Models
M200116TPN156.2500MHZ Part Data Attributes
|
M200116TPN156.2500MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M200116TPN156.2500MHZ
MtronPTI
LVPECL Output Clock Oscillator, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
JESD-609 Code | e4 | |
Number of Terminals | 6 | |
Oscillator Type | LVPECL | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for M200116TPN156.2500MHZ
This table gives cross-reference parts and alternative options found for M200116TPN156.2500MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M200116TPN156.2500MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M200166TPN156.2500MHZ | LVPECL Output Clock Oscillator, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6 | MtronPTI | M200116TPN156.2500MHZ vs M200166TPN156.2500MHZ |