M2000/4-16Z
Description: D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, Hole 0.12, Plug,

Overview of M2000/4-16Z by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ZSPM2000KIT01V1P0 Renesas Electronics Corporation Evaluation Kit for the ZSPM2000
ZSPM2000ZI2R1 Renesas Electronics Corporation True Digital PWM Controller with Integrated MOSFET Driver

Price & Stock for M2000/4-16Z by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 523-M2000/4-16Z
Mouser Electronics D-Sub MIL Spec Connectors DSUB 104 P CRIMP G50 YLW ZN RoHS: Compliant 0
  • 25 $63.7800
  • 100 $57.0900
$57.0900 / $63.7800 Order Now

CAD Models for M2000/4-16Z by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M2000/4-16Z by Amphenol Corporation

M2000/4-16Z
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
3 Days
Body Breadth
0.683 inch
Body Depth
0.424 inch
Body Length
2.744 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Resistance
12 mΩ
Contact Style
RND PIN-SKT
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
17.792 N
Insulation Resistance
5000000000 Ω
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYESTER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE 0.12
Mounting Option 2
LOCKING
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
5 A
Shell Finish
ZINC
Shell Material
STEEL/BRASS
Shell Size
6
Termination Type
CRIMP
Total Number of Contacts
104
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Withdrawl Force-Min
17.792 N
Want to compare parts?
  1. M2000/4-16Z
    Amphenol Corporation
    D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, Hole 0.12, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2000/4-16Z by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2000/4-16Z by Amphenol Corporation

Select Manufacturer
Which Manufacturer of M2000/4-16Z would you like to use for your alert(s)?
  • Please alert me when M2000/4-16Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M2000/4-16Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2000/4-16Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M2000/4-16Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2000/4-16Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2000/4-16Z by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: