M20-9991546
Description: Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of M20-9991546 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for M20-9991546 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 56K0195
Newark 15 Pos. Male Sil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M20-9991546 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.3250
$0.3250 Buy Now
DISTI # M20-9991546-ND
DigiKey CONN HEADER VERT 15POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk 942
In Stock
  • 1 $0.4400
  • 10 $0.3800
  • 100 $0.3135
  • 500 $0.2726
  • 1,000 $0.2400
$0.2400 / $0.4400 Buy Now
DISTI # 855-M20-9991546
Mouser Electronics Headers & Wire Housings 15 SIL VERTICAL PIN HEADER TIN RoHS: Compliant 2212
  • 1 $0.4400
  • 10 $0.3800
  • 100 $0.3140
  • 500 $0.2720
  • 1,000 $0.2400
$0.2400 / $0.4400 Buy Now
DISTI # M20-9991546
Avnet Abacus Conn Unshrouded HDR 15 POS 2.54mm Solder ST Through Hole Bag (Alt: M20-9991546) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for M20-9991546 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M20-9991546 by Harwin

M20-9991546
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
Harwin
Additional Feature
ROHS COMPLIANT
Body Breadth
0.1 inch
Body Depth
0.1 inch
Body Length
1.5 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
750VAC V
Durability
50 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. M20-9991546
    Harwin
    Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for M20-9991546

This table gives cross-reference parts and alternative options found for M20-9991546. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-9991546, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M20-9991542 Board Connector Harwin M20-9991546 vs M20-9991542
M20-9991505 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Harwin M20-9991546 vs M20-9991505
M20-9991506 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Harwin M20-9991546 vs M20-9991506
M20-9991545 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Harwin M20-9991546 vs M20-9991545
Part Number Description Manufacturer Compare
M20-9991542 Board Connector Harwin M20-9991546 vs M20-9991542
M20-9991506 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Harwin M20-9991546 vs M20-9991506

Related Parts for M20-9991546

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M20-9991546 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M20-9991546 by Harwin

  • Please alert me when M20-9991546 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M20-9991546 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M20-9991546 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M20-9991546 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M20-9991546.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M20-9991546 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: