Part Details for M20-9990242 by Harwin
Overview of M20-9990242 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for M20-9990242
M20-9990242 CAD Models
M20-9990242 Part Data Attributes
|
M20-9990242
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-9990242
Harwin
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN/GOLD | |
Contact Finish Termination | TIN/GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3/e4 |
Alternate Parts for M20-9990242
This table gives cross-reference parts and alternative options found for M20-9990242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-9990242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-9990206 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Harwin | M20-9990242 vs M20-9990206 |
2211S-02G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | SPC Multicomp | M20-9990242 vs 2211S-02G |
M20-9990246 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Harwin | M20-9990242 vs M20-9990246 |
M20-E060245 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Harwin | M20-9990242 vs M20-E060245 |