-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M20-9981046 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
952-2130-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1775 In Stock |
|
$0.3162 / $0.6900 | Buy Now |
DISTI #
855-M20-9981046
|
Mouser Electronics | Headers & Wire Housings 10+10 DIL VERTICAL PIN HEADER TIN RoHS: Compliant | 1570 |
|
$0.3160 / $0.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
614 Partner Stock |
|
$0 | Buy Now |
DISTI #
87098312
|
Verical | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk/Loose RoHS: Compliant Min Qty: 165 Package Multiple: 1 | Americas - 614 |
|
$0.3800 | Buy Now |
DISTI #
M20-9981046
|
TTI | Headers & Wire Housings 10+10 DIL VERTICAL PIN HEADER TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.3130 / $0.3500 | Buy Now |
DISTI #
M20-9981046
|
TME | Connector: pin strips, pin header, male, 2.54mm, PIN: 20, THT Min Qty: 1 | 650 |
|
$0.3190 / $0.6890 | Buy Now |
|
Powell Electronics | Headers & Wire Housings Min Qty: 1 | 25 |
|
$0.7400 / $1.5000 | Buy Now |
DISTI #
M20-9981046
|
Avnet Abacus | 2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 10+10 contacts" (A... more RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 13 Weeks, 0 Days | Abacus - 300 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-9981046
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-9981046
Harwin
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M20-9981046. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-9981046, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PH2-20S-G | Keltron Connector Company | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | M20-9981046 vs PH2-20S-G |
SL2-020-SH109/04-66 | E-tec Interconnect Ltd | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | M20-9981046 vs SL2-020-SH109/04-66 |
SL2-020-SH108/09-55 | E-tec Interconnect Ltd | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | M20-9981046 vs SL2-020-SH108/09-55 |
SL2-020-S109/04-88 | E-tec Interconnect Ltd | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | M20-9981046 vs SL2-020-S109/04-88 |
SL2-020-S108/09-77 | E-tec Interconnect Ltd | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | M20-9981046 vs SL2-020-S108/09-77 |
SL2-020-S147/06-77 | E-tec Interconnect Ltd | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | M20-9981046 vs SL2-020-S147/06-77 |
SL2-020-S147/06-88 | E-tec Interconnect Ltd | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | M20-9981046 vs SL2-020-S147/06-88 |
SL2-020-S147/06-96 | E-tec Interconnect Ltd | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | M20-9981046 vs SL2-020-S147/06-96 |
SL2-020-SH147/06-88 | E-tec Interconnect Ltd | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | M20-9981046 vs SL2-020-SH147/06-88 |