Part Details for M20-9964006 by Harwin
Overview of M20-9964006 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for M20-9964006
M20-9964006 CAD Models
M20-9964006 Part Data Attributes
|
M20-9964006
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-9964006
Harwin
Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for M20-9964006
This table gives cross-reference parts and alternative options found for M20-9964006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-9964006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-9964045 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Harwin | M20-9964006 vs M20-9964045 |
M20-9754045 | Board Connector | Harwin | M20-9964006 vs M20-9754045 |
M20-9754006 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Harwin | M20-9964006 vs M20-9754006 |
M20-9754022 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Harwin | M20-9964006 vs M20-9754022 |
M20-9964042 | Board Connector | Harwin | M20-9964006 vs M20-9964042 |
M20-9754042 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Harwin | M20-9964006 vs M20-9754042 |
M20-9754046 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Harwin | M20-9964006 vs M20-9754046 |
890-80-040-20-001101 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | PRECI-DIP SSA | M20-9964006 vs 890-80-040-20-001101 |
M20-9964046 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Harwin | M20-9964006 vs M20-9964046 |
M20-9964005 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Harwin | M20-9964006 vs M20-9964005 |