-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M20-9760342 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6791
|
Newark | Connector, Header, 6Pos, 2.54Mm, 2Row, Pitch Spacing:2.54Mm, No. Of Contacts:6Contacts, Gender:He... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3599 |
|
$0.1400 / $0.2900 | Buy Now |
DISTI #
952-3275-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3189 In Stock |
|
$0.1189 / $0.2700 | Buy Now |
DISTI #
855-M20-9760342
|
Mouser Electronics | Headers & Wire Housings 03+03 DIL VERTICAL PIN HEADER GOLD+TIN RoHS: Compliant | 3207 |
|
$0.1180 / $0.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4580 Partner Stock |
|
$0 | Buy Now |
DISTI #
87069437
|
Verical | Conn Unshrouded Header M 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose RoHS: Compliant Min Qty: 463 Package Multiple: 1 | Americas - 4580 |
|
$0.1010 / $0.1350 | Buy Now |
DISTI #
M20-9760342
|
Avnet Abacus | 2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 5.8mm mating pin height, selective gold + tin, 3... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-9760342
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-9760342
Harwin
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for M20-9760342. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-9760342, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
75844-307R06 | Amphenol Communications Solutions | Check for Price | Board Connector, | M20-9760342 vs 75844-307R06 |
75844-111R06LF | Amphenol FCi | Check for Price | Board Connector | M20-9760342 vs 75844-111R06LF |
75844-310R06 | Amphenol Communications Solutions | Check for Price | Board Connector, | M20-9760342 vs 75844-310R06 |
75844-813R06LF | Amphenol FCi | Check for Price | Board Connector | M20-9760342 vs 75844-813R06LF |
75844-104-06LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | M20-9760342 vs 75844-104-06LF |
75844-604R06LF | Amphenol FCi | Check for Price | Board Connector | M20-9760342 vs 75844-604R06LF |
75844-103-06LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | M20-9760342 vs 75844-103-06LF |
75844-812R06LF | Amphenol FCi | Check for Price | Board Connector | M20-9760342 vs 75844-812R06LF |
SL2-006-S113/02-98 | E-tec Interconnect Ltd | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | M20-9760342 vs SL2-006-S113/02-98 |
75844-109-06 | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | M20-9760342 vs 75844-109-06 |