-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC5028
|
Newark | 9 Pos. Male Sil Horizontal Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M20-8900905R RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 / $1.4700 | Buy Now |
DISTI #
M20-8900905R-ND
|
DigiKey | CONN HEADER SMD R/A 9POS 2.54MM Min Qty: 1200 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1150 | Buy Now |
DISTI #
855-M20-8900905R
|
Mouser Electronics | Headers & Wire Housings 9 WAY SIL HORIZ SMT HDR T&R (600) RoHS: Compliant | 0 |
|
$1.0000 / $1.1300 | Order Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 9 POS 2.54mm Solder RA SMD T/R RoHS: Compliant |
2759 Partner Stock |
|
$1.2600 / $1.8200 | Buy Now |
DISTI #
65736029
|
Verical | 0 Min Qty: 600 Package Multiple: 600 | Americas - 2400 |
|
$0.6900 / $0.7300 | Buy Now |
DISTI #
M208900905R-HAR
|
TME | M20-8900905R | 2759 |
|
Buy Now | |
DISTI #
M20-8900905R
|
Avnet Abacus | Conn Unshrouded HDR 9 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: M20-8900905R) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-8900905R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-8900905R
Harwin
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.136 inch | |
Body Depth | 0.283 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 |
This table gives cross-reference parts and alternative options found for M20-8900905R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-8900905R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M20-8900905 | Harwin | $1.1255 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | M20-8900905R vs M20-8900905 |
TSM-109-01-L-SH-P | Samtec Inc | $1.9075 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | M20-8900905R vs TSM-109-01-L-SH-P |
TSM-109-01-S-SH-K | Samtec Inc | $2.5470 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | M20-8900905R vs TSM-109-01-S-SH-K |
TSM-109-01-G-SH | Samtec Inc | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | M20-8900905R vs TSM-109-01-G-SH |
TSM-109-01-T-SH-P | Samtec Inc | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | M20-8900905R vs TSM-109-01-T-SH-P |
TSM-109-01-TM-SH | Samtec Inc | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | M20-8900905R vs TSM-109-01-TM-SH |
TSM-109-01-T-SH-TR | Samtec Inc | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | M20-8900905R vs TSM-109-01-T-SH-TR |
TSM-109-01-SS-SH | Samtec Inc | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | M20-8900905R vs TSM-109-01-SS-SH |
TSM-109-01-F-SH | Samtec Inc | $1.2937 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | M20-8900905R vs TSM-109-01-F-SH |
TSM-109-01-L-SH-K | Samtec Inc | $1.7326 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | M20-8900905R vs TSM-109-01-L-SH-K |