Datasheets
M20-8760742 by: Harwin

Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE

Part Details for M20-8760742 by Harwin

Overview of M20-8760742 by Harwin

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M20-8760742

Part # Distributor Description Stock Price Buy
DISTI # 33AK6850
Newark Conn, Header, 14Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-8760742 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 1000
  • 1,000 $0.5310
$0.5310 Buy Now
DISTI # M20-8760742-ND
DigiKey CONN HEADER SMD 14POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk 990
In Stock
  • 1 $1.2000
  • 10 $0.9120
  • 100 $0.7001
  • 500 $0.5869
  • 1,000 $0.5454
  • 5,000 $0.4636
  • 10,000 $0.4338
$0.4338 / $1.2000 Buy Now
DISTI # 855-M20-8760742
Mouser Electronics Headers & Wire Housings 07+07 DIL VERTICAL SMT HEADER GOLD+TIN RoHS: Compliant 3837
  • 1 $1.0800
  • 10 $0.8450
  • 100 $0.7000
  • 500 $0.5870
  • 1,000 $0.5370
  • 2,000 $0.4730
  • 10,000 $0.4330
$0.4330 / $1.0800 Buy Now
DISTI # M208760742-HAR
TME Connector: pin strips 780
Buy Now
DISTI # M20-8760742
Avnet Abacus 2.54mm (0.1) Pitch DIL SMT Pin Header, selective gold + tin, 7+7 contacts" (Alt: M20-8760742) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for M20-8760742

M20-8760742 CAD Models

M20-8760742 Part Data Attributes

M20-8760742 Harwin
Buy Now Datasheet
Compare Parts:
M20-8760742 Harwin Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HARWIN PLC
Package Description LEAD FREE
Reach Compliance Code compliant
Samacsys Manufacturer Harwin
Body Breadth 0.197 inch
Body Length 0.7 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Gold (Au)
Contact Gender MALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 250VAC V
Durability 300 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 500000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 14
UL Flammability Code 94V-0

Alternate Parts for M20-8760742

This table gives cross-reference parts and alternative options found for M20-8760742. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-8760742, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M20-8760722 Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle Harwin M20-8760742 vs M20-8760722
M20-8760746 Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE Harwin M20-8760742 vs M20-8760746
M20-8760722P Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Harwin M20-8760742 vs M20-8760722P
M20-8760706P Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Harwin M20-8760742 vs M20-8760706P
M20-8760722R Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Harwin M20-8760742 vs M20-8760722R
M20-8760706R Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Harwin M20-8760742 vs M20-8760706R
M20-8760742P Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE Harwin M20-8760742 vs M20-8760742P
Part Number Description Manufacturer Compare
M20-8760706P Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Harwin M20-8760742 vs M20-8760706P
M20-8760706R Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Harwin M20-8760742 vs M20-8760706R
M20-8760722R Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Harwin M20-8760742 vs M20-8760722R

M20-8760742 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M20-8760742 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M20-8760742 by Harwin

Select Manufacturer
Which Manufacturer of M20-8760742 would you like to use for your alert(s)?
  • Please alert me when M20-8760742 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M20-8760742 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M20-8760742 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M20-8760742 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M20-8760742.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M20-8760742 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: