M20-8760442
Harwin
Description: Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE

Overview of M20-8760442 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M20-8760442 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH6770
Newark Connector, Header, 8Pos, 2.54Mm, 2Row, Pitch Spacing:2.54Mm, No. Of Contacts:8Contacts, Gender:Header, Product Range:M20 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contactrohs Compliant: Yes |Harwin M20-8760442 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 1894
  • 10 $0.5600
  • 25 $0.4600
  • 100 $0.3700
  • 250 $0.3300
  • 500 $0.3000
$0.3000 / $0.5600 Buy Now
DISTI # M20-8760442-ND
DigiKey CONN HEADER SMD 8POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk 993
In Stock
  • 1 $0.6400
  • 10 $0.5610
  • 100 $0.4623
  • 500 $0.4020
  • 1,000 $0.3316
  • 5,000 $0.2914
  • 10,000 $0.2713
$0.2713 / $0.6400 Buy Now
DISTI # 855-M20-8760442
Mouser Electronics Headers & Wire Housings 04+04 DIL VERTICAL SMT HEADER GOLD+TIN RoHS: Compliant 1056
  • 1 $0.6400
  • 10 $0.5530
  • 100 $0.4550
  • 500 $0.4020
  • 1,000 $0.3310
  • 2,000 $0.2860
  • 10,000 $0.2710
$0.2710 / $0.6400 Buy Now
DISTI # M20-8760442
TTI Headers & Wire Housings 04+04 DIL VERTICAL SMT HEADER GOLD+TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk Americas - 0
  • 2,000 $0.2830
  • 5,000 $0.2780
  • 10,000 $0.2680
$0.2680 / $0.2830 Buy Now
Powell Electronics Headers & Wire Housings Min Qty: 1 24
  • 1 $1.2100
  • 10 $0.8500
  • 100 $0.8100
  • 500 $0.7800
  • 2,000 $0.6000
$0.6000 / $1.2100 Buy Now
DISTI # SMC-M20-8760442
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 1929
RFQ
DISTI # M20-8760442
Avnet Abacus 2.54mm (0.1) Pitch DIL SMT Pin Header, selective gold + tin, 4+4 contacts" (Alt: M20-8760442) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for M20-8760442 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M20-8760442 by Harwin

M20-8760442
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
Samacsys Manufacturer
Harwin
Body Breadth
0.197 inch
Body Length
0.4 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
250VAC V
Durability
300 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. M20-8760442
    Harwin
    Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE
    VS

Related Parts for M20-8760442

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M20-8760442 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M20-8760442 by Harwin

  • Please alert me when M20-8760442 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M20-8760442 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M20-8760442 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M20-8760442 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M20-8760442.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M20-8760442 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: