-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4980
|
Newark | 15+15 Pos. Female Dil Vertical Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M20-7811545R RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0600 / $3.3900 | Buy Now |
DISTI #
952-M20-7811545RCT-ND
|
DigiKey | CONN RCPT 30POS 0.1 GOLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1200 In Stock |
|
$2.7058 / $6.0700 | Buy Now |
DISTI #
855-M20-7811545R
|
Mouser Electronics | Headers & Wire Housings 15+15 DIL 2.54MM L/P SMT SKT T&R RoHS: Compliant | 1145 |
|
$2.5800 / $5.5700 | Buy Now |
DISTI #
M20-7811545R
|
Avnet Abacus | Conn Socket Strip Receptacle 30 POS 2.54mm Solder ST SMD T/R (Alt: M20-7811545R) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 13 Weeks, 0 Days | Abacus - 600 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-7811545R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-7811545R
Harwin
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |