-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M20-6103245 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M3403
|
Newark | Board-Board Connector Receptacle, 64 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spaci... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$6.4100 / $9.1200 | Buy Now |
DISTI #
952-2220-ND
|
DigiKey | CONN STKTHRU PC/104 64POS PCB Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6338 / $8.0600 | Buy Now |
DISTI #
855-M20-6103245
|
Mouser Electronics | PC / 104 Connectors PC/104 STACK CONNECT 2.54mm PITCH AU RoHS: Compliant | 1445 |
|
$4.8800 / $10.4400 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
M20-6103245
|
TTI | PC / 104 Connectors PC/104 STACK CONNECT 2.54mm PITCH AU RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 7 Container: Tube |
Americas - 910 In Stock |
|
$4.5500 / $7.6300 | Buy Now |
DISTI #
M20-6103245
|
TME | Connector: pin strips, socket, female, 2.54mm, PIN: 64, THT, on PCBs Min Qty: 1 | 667 |
|
$4.2400 / $5.9100 | Buy Now |
|
Powell Electronics | Backplane Connector Min Qty: 1 | 31 |
|
$9.2400 / $13.2000 | Buy Now |
DISTI #
M20-6103245
|
Avnet Abacus | Conn Socket Strip Receptacle 64 POS 2.54mm Solder ST Through Hole (Alt: M20-6103245) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Lead time: 13 Weeks, 0 Days | Abacus - 3675 |
|
Buy Now | |
|
LCSC | Board-to-Board and Backplane Connector ROHS | 2 |
|
$7.8199 / $9.4284 | Buy Now |
|
New Advantage Corporation | Conn Socket Strip SKT 64 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 7 | 1225 |
|
$6.0000 / $6.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-6103245
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-6103245
Harwin
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.197 inch | |
Body Depth | 0.435 inch | |
Body Length | 3.226 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.479 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |