There are no models available for this part yet.
Overview of M20-078050J3805 by Harwin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M20-078050J3805 by Harwin
Part Data Attributes for M20-078050J3805 by Harwin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARWIN PLC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
76
|
Alternate Parts for M20-078050J3805
This table gives cross-reference parts and alternative options found for M20-078050J3805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-078050J3805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22-078050S3805 | Board Connector, 76 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Harwin | M20-078050J3805 vs M22-078050S3805 |
TSW-138-27-S-D | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | M20-078050J3805 vs TSW-138-27-S-D |
105016207610001 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Kyocera AVX Components | M20-078050J3805 vs 105016207610001 |
TSW-138-22-T-Q-RA | Board Connector, 76 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | M20-078050J3805 vs TSW-138-22-T-Q-RA |
TSW-138-20-T-D-LL | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | M20-078050J3805 vs TSW-138-20-T-D-LL |
TSW-138-22-F-D | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | M20-078050J3805 vs TSW-138-22-F-D |
50006-3076GLF | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | M20-078050J3805 vs 50006-3076GLF |
TSW-138-14-S-D | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | M20-078050J3805 vs TSW-138-14-S-D |
892-80-076-10-004101 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | PRECI-DIP SSA | M20-078050J3805 vs 892-80-076-10-004101 |
TSW-138-07-G-D | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | M20-078050J3805 vs TSW-138-07-G-D |