Part Details for M20-078050E2005 by Harwin
Overview of M20-078050E2005 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M20-078050E2005
M20-078050E2005 CAD Models
M20-078050E2005 Part Data Attributes
|
M20-078050E2005
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-078050E2005
Harwin
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for M20-078050E2005
This table gives cross-reference parts and alternative options found for M20-078050E2005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-078050E2005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68487-720HLF | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | M20-078050E2005 vs 68487-720HLF |
SL320720S | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Fischer Elektronik GmbH & Co KG | M20-078050E2005 vs SL320720S |
86634-20 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | M20-078050E2005 vs 86634-20 |
69152-720HLF | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | M20-078050E2005 vs 69152-720HLF |
1431402000 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | M20-078050E2005 vs 1431402000 |
RMTV1-20PL6102 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | M20-078050E2005 vs RMTV1-20PL6102 |
86634-120HLF | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | M20-078050E2005 vs 86634-120HLF |
HB1220F-KP0W | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | M20-078050E2005 vs HB1220F-KP0W |
68658-720HLF | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | M20-078050E2005 vs 68658-720HLF |
95820-220D1 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | M20-078050E2005 vs 95820-220D1 |