M1AGLE30002-FG484
Description: Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, CMOS, PBGA484, FBGA-484

Overview of M1AGLE30002-FG484 by Actel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for M1AGLE30002-FG484 by Actel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M1AGLE30002-FG484 by Actel Corporation

M1AGLE30002-FG484
Actel Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ACTEL CORP
Package Description
FBGA-484
Reach Compliance Code
unknown
JESD-30 Code
S-PBGA-B484
Length
23 mm
Number of CLBs
75264
Number of Equivalent Gates
3000000
Number of Terminals
484
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
75264 CLBS, 3000000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.44 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
23 mm
Want to compare parts?
  1. M1AGLE30002-FG484
    Actel Corporation
    Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, CMOS, PBGA484, FBGA-484
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M1AGLE30002-FG484 by Actel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M1AGLE30002-FG484 by Actel Corporation

  • Please alert me when M1AGLE30002-FG484 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M1AGLE30002-FG484 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M1AGLE30002-FG484 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M1AGLE30002-FG484 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M1AGLE30002-FG484.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M1AGLE30002-FG484 by Actel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: