Part Details for M1A3PE1500-FG676Y by Microchip Technology Inc
Overview of M1A3PE1500-FG676Y by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M1A3PE1500-FG676Y
M1A3PE1500-FG676Y CAD Models
M1A3PE1500-FG676Y Part Data Attributes
|
M1A3PE1500-FG676Y
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1A3PE1500-FG676Y
Microchip Technology Inc
Field Programmable Gate Array, 350MHz, 38400-Cell, CMOS, PBGA676
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 1500000 | |
Number of Inputs | 444 | |
Number of Logic Cells | 38400 | |
Number of Outputs | 444 | |
Number of Terminals | 676 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 38400 CLBS, 1500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |
Alternate Parts for M1A3PE1500-FG676Y
This table gives cross-reference parts and alternative options found for M1A3PE1500-FG676Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3PE1500-FG676Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1A3PE1500-FGG676YC | FPGA | Microsemi Corporation | M1A3PE1500-FG676Y vs M1A3PE1500-FGG676YC |
M1A3PE1500-FG676YC | FPGA | Microsemi Corporation | M1A3PE1500-FG676Y vs M1A3PE1500-FG676YC |
M1A3PE1500-FG676YC | FPGA | Microsemi FPGA & SoC | M1A3PE1500-FG676Y vs M1A3PE1500-FG676YC |
M1A3PE1500-FGG676Y | Field Programmable Gate Array, 350MHz, 38400-Cell, CMOS, PBGA676 | Microchip Technology Inc | M1A3PE1500-FG676Y vs M1A3PE1500-FGG676Y |